Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 440 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 660 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB160ELL471MHB5D | Chemi-Con | 301 | 565-EKYB160ELL471MHB5D-ND | kr.3.23000 | Direct |
| 16ZLJ470M8X11.5 | Rubycon | 7.715 | 1189-2205-ND | kr.3.36000 | Direct |
| EEU-FR1C471 | Panasonic Industry | 0 | P14394-ND | kr.4.50000 | Direct |
| UHV1C471MPD | Nichicon | 2.391 | 493-15298-ND | kr.2.73000 | Direct |
| UVR1C471MPD1TA | Nichicon | 4.985 | 493-UVR1C471MPD1TACT-ND | kr.2.41000 | Direct |















