ESMG100ELL682ML25S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 831
Unit Price: kr.10.05000
Datasheet

Direct


Chemi-Con
In Stock: 488
Unit Price: kr.14.27000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.4.79398
Datasheet

Upgrade


Chemi-Con
In Stock: 490
Unit Price: kr.19.84000
Datasheet

Upgrade


Chemi-Con
In Stock: 405
Unit Price: kr.14.98000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 278
Unit Price: kr.12.29000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 2.065
Unit Price: kr.15.87000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.6.51307
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.9.96668
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.9.55000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.9.64181
Datasheet

Direct


Nichicon
In Stock: 450
Unit Price: kr.15.23000
Datasheet

Direct


Nichicon
In Stock: 327
Unit Price: kr.10.24000
Datasheet

Upgrade


Rubycon
In Stock: 477
Unit Price: kr.11.01000
Datasheet
SMG16 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG100ELL682ML25S

DigiKey Part Number
565-1028-ND
Manufacturer
Manufacturer Product Number
ESMG100ELL682ML25S
Description
CAP ALUM 6800UF 20% 10V RADIAL
Customer Reference
Detailed Description
6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.22 A @ 120 Hz
Ripple Current @ High Frequency
2.3976 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes