
EKYB100ELL682ML25S | |
|---|---|
DigiKey Part Number | 565-EKYB100ELL682ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB100ELL682ML25S |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB100ELL682ML25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.669 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.14 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYA100ELL682ML25S | Chemi-Con | 483 | 565-EKYA100ELL682ML25S-ND | kr.17.94000 | Parametric Equivalent |
| 10YXJ6800M16X25 | Rubycon | 461 | 10YXJ6800M16X25-ND | kr.11.29000 | Direct |
| 10ZLH6800MEFC16X25 | Rubycon | 305 | 1189-2956-ND | kr.12.74000 | Upgrade |
| EEU-FR1A682 | Panasonic Industry | 1.750 | P14389-ND | kr.17.82000 | Upgrade |
| UHW1A682MHD | Nichicon | 450 | 493-6933-ND | kr.15.66000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.89000 | kr.18.89 |
| 10 | kr.12.59100 | kr.125.91 |
| 50 | kr.9.98420 | kr.499.21 |
| 250 | kr.8.28232 | kr.2,070.58 |
| 500 | kr.7.74634 | kr.3,873.17 |
| 1.000 | kr.7.30108 | kr.7,301.08 |
| 2.500 | kr.6.82628 | kr.17,065.70 |
| 5.000 | kr.6.53717 | kr.32,685.85 |
| Unit Price without VAT: | kr.18.89000 |
|---|---|
| Unit Price with VAT: | kr.23.61250 |

