ESMG100ELL471MF11D is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.0.55207
Datasheet

Direct


Rubycon
In Stock: 1.420
Unit Price: kr.2.47000
Datasheet

Upgrade


Rubycon
In Stock: 33.006
Unit Price: kr.1.90000
Datasheet

Upgrade


Rubycon
In Stock: 213
Unit Price: kr.2.22000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 38.352
Unit Price: kr.2.28000
Datasheet

Upgrade


KEMET
In Stock: 27.161
Unit Price: kr.1.84000
Datasheet

Similar


Panasonic Industry
In Stock: 8.530
Unit Price: kr.2.85000
Datasheet

Similar


Panasonic Industry
In Stock: 1.917
Unit Price: kr.2.92000
Datasheet

Similar


Panasonic Industry
In Stock: 2.597
Unit Price: kr.2.85000
Datasheet

Similar


Nichicon
In Stock: 638
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 20
Unit Price: kr.2.47000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 28.464
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 256
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.32032
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG100ELL471MF11D

DigiKey Part Number
565-1023-ND
Manufacturer
Manufacturer Product Number
ESMG100ELL471MF11D
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Ripple Current @ High Frequency
525 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes