470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ECA-1AM471

ECA-1AM471B

DigiKey Part Number
10-ECA-1AM471BCT-ND - Cut Tape (CT)
10-ECA-1AM471BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1AM471B
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
680 mA @ 10 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.492" (12.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
10 V
Package / Case
Radial, Can
Lifetime @ Temp.
2000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.917
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.78200kr.17.82
50kr.1.31240kr.65.62
100kr.1.16340kr.116.34
500kr.0.90548kr.452.74
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.80892kr.808.92
2.000kr.0.74238kr.1,484.76
3.000kr.0.70877kr.2,126.31
5.000kr.0.67130kr.3,356.50
7.000kr.0.64928kr.4,544.96
10.000kr.0.62799kr.6,279.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000