EPAG451ELL270MJ40S is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 650
Unit Price: kr.12.93000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet
27 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPAG451ELL270MJ40S

DigiKey Part Number
EPAG451ELL270MJ40S-ND
Manufacturer
Manufacturer Product Number
EPAG451ELL270MJ40S
Description
CAP ALUM 27UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EPAG451ELL270MJ40S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
504 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXJ451ELL270MJ40SChemi-Con650565-EKXJ451ELL270MJ40S-NDkr.12.93000Upgrade
UCS2W270MND9Nichicon0493-4441-NDkr.0.00000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
800kr.4.97801kr.3,982.41
Unit Price without VAT:kr.4.97801
Unit Price with VAT:kr.6.22251