UCS2W270MND9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 564
Unit Price: kr.14.40000
Datasheet

Upgrade


Chemi-Con
In Stock: 650
Unit Price: kr.10.55000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.5.40491
Datasheet
27 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCS2W270MND9

DigiKey Part Number
493-4441-ND
Manufacturer
Manufacturer Product Number
UCS2W270MND9
Description
CAP ALUM 27UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
27 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCS2W270MND9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
290 mA @ 120 Hz
Ripple Current @ High Frequency
580 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes