Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMZR160GRA681MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZR160GRA681MHA0GTR-ND - Tape & Reel (TR) 565-EMZR160GRA681MHA0GCT-ND - Cut Tape (CT) 565-EMZR160GRA681MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR160GRA681MHA0G |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZR160ARA681MHA0G | Chemi-Con | 783 | 565-5139-1-ND | kr.8.53000 | Parametric Equivalent |
| EMZT250ARA681MHA0G | Chemi-Con | 387 | 565-EMZT250ARA681MHA0GCT-ND | kr.5.77000 | Parametric Equivalent |
| EMZT250GRA681MHA0G | Chemi-Con | 0 | 565-EMZT250GRA681MHA0GCT-ND | kr.6.92000 | Parametric Equivalent |
| 16TPV680M8X10.5 | Rubycon | 1.122 | 1189-16TPV680M8X10.5CT-ND | kr.8.91000 | Parametric Equivalent |
| EEE-FK1C681SL | Panasonic Industry | 1.000 | 10-EEE-FK1C681SLCT-ND | kr.7.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.79000 | kr.6.79 |
| 10 | kr.4.30100 | kr.43.01 |
| 50 | kr.3.26920 | kr.163.46 |
| 100 | kr.2.94090 | kr.294.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.37618 | kr.1,188.09 |
| 1.000 | kr.2.19818 | kr.2,198.18 |
| 1.500 | kr.2.10833 | kr.3,162.49 |
| 2.500 | kr.2.00810 | kr.5,020.25 |
| 3.500 | kr.1.94921 | kr.6,822.24 |
| 5.000 | kr.1.89231 | kr.9,461.55 |
| Unit Price without VAT: | kr.6.79000 |
|---|---|
| Unit Price with VAT: | kr.8.48750 |










