Parametric Equivalent

EMZT250GRA681MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZT250GRA681MHA0GTR-ND - Tape & Reel (TR) 565-EMZT250GRA681MHA0GCT-ND - Cut Tape (CT) 565-EMZT250GRA681MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZT250GRA681MHA0G |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZT250ARA681MHA0G | Chemi-Con | 387 | 565-EMZT250ARA681MHA0GCT-ND | kr.5.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.92000 | kr.6.92 |
| 10 | kr.4.41000 | kr.44.10 |
| 50 | kr.3.35240 | kr.167.62 |
| 100 | kr.3.01780 | kr.301.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.44054 | kr.1,220.27 |
| 1.000 | kr.2.25869 | kr.2,258.69 |
| 1.500 | kr.2.16688 | kr.3,250.32 |
| 2.500 | kr.2.06456 | kr.5,161.40 |
| 3.500 | kr.2.00439 | kr.7,015.36 |
| 5.000 | kr.1.94627 | kr.9,731.35 |
| Unit Price without VAT: | kr.6.92000 |
|---|---|
| Unit Price with VAT: | kr.8.65000 |


