100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZF500ARA101MJA0G

DigiKey Part Number
565-EMZF500ARA101MJA0GTR-ND - Tape & Reel (TR)
565-EMZF500ARA101MJA0GCT-ND - Cut Tape (CT)
565-EMZF500ARA101MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZF500ARA101MJA0G
Description
CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZF500ARA101MJA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
268 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
670 mA @ 100 kHz
Part Status
Active
Impedance
350 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-25°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMLF500ARA101MJA0GChemi-Con439565-EMLF500ARA101MJA0GCT-NDkr.9.42000Parametric Equivalent
In-Stock: 26
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.81000kr.9.81
10kr.6.31400kr.63.14
50kr.4.86780kr.243.39
100kr.4.41010kr.441.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.62230kr.1,811.15
1.000kr.3.37410kr.3,374.10
1.500kr.3.24885kr.4,873.27
2.500kr.3.10924kr.7,773.10
3.500kr.3.02719kr.10,595.17
5.000kr.2.94793kr.14,739.65
Manufacturers Standard Package
Unit Price without VAT:kr.9.81000
Unit Price with VAT:kr.12.26250