
EMLF500ARA101MJA0G | |
|---|---|
DigiKey Part Number | 565-EMLF500ARA101MJA0GTR-ND - Tape & Reel (TR) 565-EMLF500ARA101MJA0GCT-ND - Cut Tape (CT) 565-EMLF500ARA101MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLF500ARA101MJA0G |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLF500ARA101MJA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 151 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 163.08 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZF500ARA101MJA0G | Chemi-Con | 26 | 565-EMZF500ARA101MJA0GCT-ND | kr.9.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.42000 | kr.9.42 |
| 10 | kr.6.06400 | kr.60.64 |
| 50 | kr.4.66520 | kr.233.26 |
| 100 | kr.4.22350 | kr.422.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.46282 | kr.1,731.41 |
| 1.000 | kr.3.22327 | kr.3,223.27 |
| 1.500 | kr.3.10235 | kr.4,653.52 |
| 2.500 | kr.2.96757 | kr.7,418.92 |
| 3.500 | kr.2.88835 | kr.10,109.23 |
| 5.000 | kr.2.81182 | kr.14,059.10 |
| Unit Price without VAT: | kr.9.42000 |
|---|---|
| Unit Price with VAT: | kr.11.77500 |

