EMZA630ARA4R7ME61G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 15.189
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.775
Unit Price: kr.3.17000
Datasheet
4.7 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZA630ARA4R7ME61G

DigiKey Part Number
565-EMZA630ARA4R7ME61GTR-ND - Tape & Reel (TR)
565-EMZA630ARA4R7ME61GCT-ND - Cut Tape (CT)
565-EMZA630ARA4R7ME61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZA630ARA4R7ME61G
Description
CAP ALUM 4.7UF 20% 63V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.7 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZA630ARA4R7ME61G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
17.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
50 mA @ 100 kHz
Part Status
Active
Impedance
4.8 Ohms
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1J4R7RPanasonic Industry15.189PCE3824CT-NDkr.3.23000Parametric Equivalent
UCD1J4R7MCL1GSNichicon3.775493-6403-1-NDkr.3.17000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.60400kr.16.04
50kr.1.17680kr.58.84
100kr.1.04100kr.104.10
500kr.0.80658kr.403.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.73252kr.732.52
2.000kr.0.67093kr.1,341.86
3.000kr.0.63981kr.1,919.43
5.000kr.0.60510kr.3,025.50
7.000kr.0.58469kr.4,092.83
10.000kr.0.56498kr.5,649.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000