



UCD1J4R7MCL1GS | |
|---|---|
DigiKey Part Number | 493-6403-2-ND - Tape & Reel (TR) 493-6403-1-ND - Cut Tape (CT) 493-6403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1J4R7MCL1GS |
Description | CAP ALUM 4.7UF 20% 63V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1J4R7MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 50 mA @ 100 kHz |
Part Status Active | Impedance 3 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.94000 | kr.19.40 |
| 50 | kr.1.43540 | kr.71.77 |
| 100 | kr.1.27430 | kr.127.43 |
| 500 | kr.0.99538 | kr.497.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.90732 | kr.907.32 |
| 2.000 | kr.0.83406 | kr.1,668.12 |
| 3.000 | kr.0.79709 | kr.2,391.27 |
| 5.000 | kr.0.75584 | kr.3,779.20 |
| 7.000 | kr.0.73159 | kr.5,121.13 |
| 10.000 | kr.0.70816 | kr.7,081.60 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

