EMVY500ARA3R3MD55G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 0
Unit Price: kr.2.60000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.2.92000
Datasheet

Direct


Nichicon
In Stock: 5.443
Unit Price: kr.2.16000
Datasheet

Similar


Nichicon
In Stock: 737
Unit Price: kr.2.98000
Datasheet

Similar


Nichicon
In Stock: 2.894
Unit Price: kr.2.92000
Datasheet

Similar


Nichicon
In Stock: 22
Unit Price: kr.2.92000
Datasheet
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY500ARA3R3MD55G

DigiKey Part Number
565-EMVY500ARA3R3MD55GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVY500ARA3R3MD55G
Description
CAP ALUM 3.3UF 20% 50V SMD
Customer Reference
Detailed Description
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
10.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
30 mA @ 100 kHz
Part Status
Obsolete
Impedance
5 Ohms
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.205" (5.20mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZA630ARA4R7ME61GChemi-Con0565-EMZA630ARA4R7ME61GCT-NDkr.2.60000MFR Recommended
UWG1H3R3MCL1GBNichicon0493-9753-1-NDkr.2.92000Direct
UWT1H3R3MCL1GBNichicon5.443493-2219-1-NDkr.2.16000Direct
UCD1H3R3MCL1GSNichicon737493-UCD1H3R3MCL1GSCT-NDkr.2.98000Similar
UUD1H3R3MCL1GSNichicon2.894493-2296-1-NDkr.2.92000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable