330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY100ARA331MHA0G

DigiKey Part Number
565-EMVY100ARA331MHA0GTR-ND - Tape & Reel (TR)
565-EMVY100ARA331MHA0GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EMVY100ARA331MHA0G
Description
CAP ALUM 330UF 20% 10V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY100ARA331MHA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
225 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ High Frequency
450 mA @ 100 kHz
Part Status
Active
Impedance
300 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZJ250ARA331MHA0GChemi-Con79565-EMZJ250ARA331MHA0GCT-NDkr.7.95000Upgrade
UUD1A331MNL1GSNichicon23.256493-2251-1-NDkr.5.19000Direct
UUX1A331MNL6GSNichicon1.500493-9611-1-NDkr.3.72000Direct
10TKV330M8X10.5Rubycon4501189-10TKV330M8X10.5CT-NDkr.7.63000Upgrade
16JZV330M8X10.5Rubycon5001189-16JZV330M8X10.5CT-NDkr.6.09000Upgrade
In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.22000kr.6.22
10kr.3.94900kr.39.49
50kr.2.99220kr.149.61
100kr.2.68770kr.268.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.16338kr.1,081.69
1.000kr.1.99819kr.1,998.19
1.500kr.1.91475kr.2,872.12
2.500kr.1.82175kr.4,554.38
3.500kr.1.76707kr.6,184.74
5.000kr.1.71425kr.8,571.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.22000
Unit Price with VAT:kr.7.77500