EMVL6R3ARA221MF80G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 900
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.4.95000
Datasheet

Direct


Nichicon
In Stock: 1.253
Unit Price: kr.6.59000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3.455
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 930
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.67596
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.43748
Datasheet
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVL6R3ARA221MF80G

DigiKey Part Number
565-EMVL6R3ARA221MF80GTR-ND - Tape & Reel (TR)
565-EMVL6R3ARA221MF80GCT-ND - Cut Tape (CT)
565-EMVL6R3ARA221MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVL6R3ARA221MF80G
Description
CAP ALUM 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVL6R3ARA221MF80G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
101 mA @ 120 Hz
Ripple Current @ High Frequency
109.08 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.11900kr.31.19
50kr.2.34200kr.117.10
100kr.2.09600kr.209.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.1.55570kr.1,400.13
1.800kr.1.44101kr.2,593.82
2.700kr.1.38313kr.3,734.45
4.500kr.1.31861kr.5,933.74
6.300kr.1.28068kr.8,068.28
9.000kr.1.24404kr.11,196.36
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750