Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMVH100ARA471MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVH100ARA471MJA0GTR-ND - Tape & Reel (TR) 565-EMVH100ARA471MJA0GCT-ND - Cut Tape (CT) 565-EMVH100ARA471MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH100ARA471MJA0G |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 275.28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 296 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.76000 | kr.5.76 |
| 10 | kr.3.63500 | kr.36.35 |
| 50 | kr.2.74940 | kr.137.47 |
| 100 | kr.2.46850 | kr.246.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.98324 | kr.991.62 |
| 1.000 | kr.1.83027 | kr.1,830.27 |
| 1.500 | kr.1.75305 | kr.2,629.57 |
| 2.500 | kr.1.66692 | kr.4,167.30 |
| 3.500 | kr.1.61631 | kr.5,657.09 |
| 5.000 | kr.1.56741 | kr.7,837.05 |
| 6.000 | kr.1.54417 | kr.9,265.02 |
| 12.000 | kr.1.46546 | kr.17,585.52 |
| 12.500 | kr.1.46126 | kr.18,265.75 |
| Unit Price without VAT: | kr.5.76000 |
|---|---|
| Unit Price with VAT: | kr.7.20000 |





