EMVA500ARA4R7MD55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.0.27635
Datasheet

Direct


Panasonic Electronic Components
In Stock: 2.918
Unit Price: kr.2.24000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 18.813
Unit Price: kr.2.05000
Datasheet

Upgrade


Würth Elektronik
In Stock: 8.936
Unit Price: kr.1.15000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.40139
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2.859
Unit Price: kr.2.37000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 6.487
Unit Price: kr.2.18000
Datasheet

Similar


Nichicon
In Stock: 35
Unit Price: kr.2.05000
Datasheet

Similar


Nichicon
In Stock: 1.400
Unit Price: kr.4.22000
Datasheet
MVA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA500ARA4R7MD55G

DigiKey Part Number
565-EMVA500ARA4R7MD55GTR-ND - Tape & Reel (TR)
565-EMVA500ARA4R7MD55GCT-ND - Cut Tape (CT)
565-EMVA500ARA4R7MD55GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA500ARA4R7MD55G
Description
CAP ALUM 4.7UF 20% 50V SMD
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EMVA500ARA4R7MD55G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
18 mA @ 120 Hz
Ripple Current @ High Frequency
27 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes