Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

EMVA500ADA220MF55G | |
|---|---|
DigiKey Part Number | 565-2130-2-ND - Tape & Reel (TR) 565-2130-1-ND - Cut Tape (CT) 565-2130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVA500ADA220MF55G |
Description | CAP ALUM 22UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVA500ADA220MF55G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 47 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 50.76 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 226SML050M | CORNELL DUBILIER KNOWLES | 37.637 | 1572-1392-1-ND | kr.3.04000 | Direct |
| EDK226M050A9GAA | KEMET | 0 | EDK226M050A9GAA-ND | kr.0.39150 | Direct |
| 865060643006 | Würth Elektronik | 6.160 | 732-8546-1-ND | kr.2.03000 | Upgrade |
| 865080643008 | Würth Elektronik | 13.447 | 732-8453-1-ND | kr.1.71000 | Upgrade |
| EDH226M050A9GAA | KEMET | 10.392 | 399-EDH226M050A9GAACT-ND | kr.2.54000 | Upgrade |










