
EEE-1HA220WAP | |
|---|---|
DigiKey Part Number | PCE4613TR-ND - Tape & Reel (TR) PCE4613CT-ND - Cut Tape (CT) PCE4613DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA220WAP |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA220WAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Ripple Current @ High Frequency | 68 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.92100 | kr.19.21 |
| 50 | kr.1.42020 | kr.71.01 |
| 100 | kr.1.26100 | kr.126.10 |
| 500 | kr.0.98448 | kr.492.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.88075 | kr.880.75 |
| 2.000 | kr.0.80953 | kr.1,619.06 |
| 3.000 | kr.0.77354 | kr.2,320.62 |
| 5.000 | kr.0.73341 | kr.3,667.05 |
| 7.000 | kr.0.70983 | kr.4,968.81 |
| 10.000 | kr.0.68703 | kr.6,870.30 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

