EMVA500ADA220MF55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 37.637
Unit Price: kr.3.04000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.39150
Datasheet

Upgrade


Würth Elektronik
In Stock: 6.310
Unit Price: kr.2.03000
Datasheet

Upgrade


Würth Elektronik
In Stock: 9.527
Unit Price: kr.1.71000
Datasheet

Upgrade


KEMET
In Stock: 10.392
Unit Price: kr.2.54000
Datasheet

Upgrade


KEMET
In Stock: 21.501
Unit Price: kr.2.66000
Datasheet

Upgrade


KEMET
In Stock: 8.783
Unit Price: kr.2.60000
Datasheet

Upgrade


KEMET
In Stock: 49.662
Unit Price: kr.2.60000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 5
Unit Price: kr.5.39000
Datasheet

Similar


Panasonic Industry
In Stock: 10.419
Unit Price: kr.3.99000
Datasheet

Similar


Panasonic Industry
In Stock: 8.415
Unit Price: kr.3.11000
Datasheet

Similar


Panasonic Industry
In Stock: 54.063
Unit Price: kr.2.85000
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA500ADA220MF55G

DigiKey Part Number
565-2130-2-ND - Tape & Reel (TR)
565-2130-1-ND - Cut Tape (CT)
565-2130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA500ADA220MF55G
Description
CAP ALUM 22UF 20% 50V SMD
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EMVA500ADA220MF55G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
47 mA @ 120 Hz
Ripple Current @ High Frequency
50.76 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes