EMLA100ARA330ME61G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3.200
Unit Price: kr.2.43000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.61979
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.46701
Datasheet

Upgrade


Nichicon
In Stock: 1.927
Unit Price: kr.3.46000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.4.93000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Alchip MLA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMLA100ARA330ME61G

DigiKey Part Number
565-EMLA100ARA330ME61GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMLA100ARA330ME61G
Description
CAP ALUM 33UF 20% 10V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMLA100ARA330ME61G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
38 mA @ 120 Hz
Ripple Current @ High Frequency
95 mA @ 100 kHz
Impedance
1.3 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.85267kr.852.67
Manufacturers Standard Package
Unit Price without VAT:kr.0.85267
Unit Price with VAT:kr.1.06584