


ELXZ350ELL182MM20S | |
|---|---|
DigiKey Part Number | 565-ELXZ350ELL182MM20S-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ350ELL182MM20S |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ350ELL182MM20S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.494 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.49 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY350ELL182ML30S | Chemi-Con | 462 | 565-1828-ND | kr.20.00000 | Similar |
| ELXZ350ELL182ML25S | Chemi-Con | 444 | 565-1994-ND | kr.17.44000 | Similar |
| EEU-FC1V182S | Panasonic Industry | 7.925 | P11246-ND | kr.15.96000 | Direct |
| EEU-FC1V182 | Panasonic Industry | 5.494 | P11245-ND | kr.14.42000 | Similar |
| EEU-FC1V182B | Panasonic Industry | 66 | 10-EEU-FC1V182BCT-ND | kr.14.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.18000 | kr.22.18 |
| 10 | kr.14.90300 | kr.149.03 |
| 50 | kr.11.89440 | kr.594.72 |
| 100 | kr.10.94380 | kr.1,094.38 |
| 500 | kr.9.31142 | kr.4,655.71 |
| 1.000 | kr.8.79798 | kr.8,797.98 |
| 2.500 | kr.8.25041 | kr.20,626.03 |
| 5.000 | kr.7.91703 | kr.39,585.15 |
| Unit Price without VAT: | kr.22.18000 |
|---|---|
| Unit Price with VAT: | kr.27.72500 |

