ELXZ250ETS332MM25S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 500
Unit Price: kr.20.67000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 454
Unit Price: kr.15.03000
Datasheet
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ250ETS332MM25S

DigiKey Part Number
ELXZ250ETS332MM25S-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ELXZ250ETS332MM25S
Description
CAP ALUM 3300UF 20% 25V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.055 A @ 120 Hz
Ripple Current @ High Frequency
2.74 A @ 100 kHz
Impedance
20 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.6.78204kr.1,695.51
Manufacturers Standard Package
Unit Price without VAT:kr.6.78204
Unit Price with VAT:kr.8.47755