Parametric Equivalent
Parametric Equivalent

ELXZ160ETD122MJ25S | |
|---|---|
DigiKey Part Number | 565-ELXZ160ETD122MJ25SCT-ND - Cut Tape (CT) 565-ELXZ160ETD122MJ25STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXZ160ETD122MJ25S |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 864 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.44 A @ 100 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ160ELL122MJ25S | Chemi-Con | 456 | 565-1934-ND | kr.9.83000 | Parametric Equivalent |
| UPW1C122MPD | Nichicon | 658 | 493-1791-ND | kr.7.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.67100 | kr.36.71 |
| 50 | kr.2.77060 | kr.138.53 |
| 100 | kr.2.48650 | kr.248.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.88821 | kr.1,510.57 |
| 1.600 | kr.1.75174 | kr.2,802.78 |
| 2.400 | kr.1.68290 | kr.4,038.96 |
| 4.000 | kr.1.60616 | kr.6,424.64 |
| 5.600 | kr.1.56103 | kr.8,741.77 |
| 8.000 | kr.1.51745 | kr.12,139.60 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |



