



UPW1C122MPD | |
|---|---|
DigiKey Part Number | 493-1791-ND |
Manufacturer | |
Manufacturer Product Number | UPW1C122MPD |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C122MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.224 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.44 A @ 100 kHz | |
Impedance | 45 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.4.92600 | kr.49.26 |
| 50 | kr.3.76340 | kr.188.17 |
| 200 | kr.3.08790 | kr.617.58 |
| 600 | kr.2.70380 | kr.1,622.28 |
| 1.000 | kr.2.56009 | kr.2,560.09 |
| 2.600 | kr.2.33861 | kr.6,080.39 |
| 5.000 | kr.2.21657 | kr.11,082.85 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

