Similar

ELXZ100ETD102MJ16S | |
|---|---|
DigiKey Part Number | 565-ELXZ100ETD102MJ16SCT-ND - Cut Tape (CT) 565-ELXZ100ETD102MJ16STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXZ100ETD102MJ16S |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ100ELL102MJ16S | Chemi-Con | 0 | 565-1905-ND | kr.1.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.55000 | kr.4.55 |
| 10 | kr.2.85200 | kr.28.52 |
| 50 | kr.2.13580 | kr.106.79 |
| 100 | kr.1.90830 | kr.190.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.42806 | kr.1,142.45 |
| 1.600 | kr.1.31854 | kr.2,109.66 |
| 2.400 | kr.1.26323 | kr.3,031.75 |
| 4.000 | kr.1.20156 | kr.4,806.24 |
| 5.600 | kr.1.16529 | kr.6,525.62 |
| 8.000 | kr.1.13027 | kr.9,042.16 |
| Unit Price without VAT: | kr.4.55000 |
|---|---|
| Unit Price with VAT: | kr.5.68750 |


