2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1A222B

DigiKey Part Number
10-EEU-FC1A222BCT-ND - Cut Tape (CT)
10-EEU-FC1A222BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1A222B
Description
CAP ALUM 2200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1A222B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.324 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.655 A @ 100 kHz
Part Status
Active
Impedance
38 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1A222LPanasonic Industry541P11189-NDkr.8.91000Similar
EEU-FC1A222Panasonic Industry2.417P10230-NDkr.9.04000Parametric Equivalent
EEU-FK1C222Panasonic Industry547P124277-NDkr.15.51000Parametric Equivalent
ELXY100ELL222MK25SChemi-Con903565-1759-NDkr.13.72000Similar
UPJ1A222MHDNichicon668493-15608-NDkr.8.20000Similar
In-Stock: 388
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.23000kr.9.23
10kr.5.92900kr.59.29
50kr.4.55760kr.227.88
100kr.4.12480kr.412.48
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.31666kr.1,658.33
1.000kr.3.08603kr.3,086.03
1.500kr.2.96958kr.4,454.37
2.500kr.2.83978kr.7,099.45
3.500kr.2.76352kr.9,672.32
5.000kr.2.68983kr.13,449.15
Manufacturers Standard Package
Unit Price without VAT:kr.9.23000
Unit Price with VAT:kr.11.53750