ELXY500ETD331MK20S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.9.76000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.2.43710
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 7
Unit Price: kr.9.76000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.189
Unit Price: kr.9.45000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.2.35582
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.2.35582
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.355
Unit Price: kr.7.35000
Datasheet
Image for ELXY500ETD331MK20S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY500ETD331MK20S

DigiKey Part Number
ELXY500ETD331MK20S-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ELXY500ETD331MK20S
Description
CAP ALUM 330UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Part Status
Active
Impedance
59 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXY500ELL331MK20SChemi-Con0565-1842-NDkr.9.76000Parametric Equivalent
ELXY500ETE331MK20SChemi-Con0ELXY500ETE331MK20S-NDkr.2.43710Parametric Equivalent
ELXZ630EC3331MK20SChemi-Con7565-ELXZ630EC3331MK20S-NDkr.9.76000Parametric Equivalent
ELXZ630ELL331MK20SChemi-Con1.189565-2043-NDkr.9.45000Parametric Equivalent
ELXZ630ETD331MK20SChemi-Con0ELXZ630ETD331MK20S-NDkr.2.35582Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.43710kr.1,218.55
Manufacturers Standard Package
Unit Price without VAT:kr.2.43710
Unit Price with VAT:kr.3.04638