
ELXZ630EC3331MK20S | |
|---|---|
DigiKey Part Number | 565-ELXZ630EC3331MK20S-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ630EC3331MK20S |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 645 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.29 A @ 100 kHz |
Part Status Active | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ630ELL331MK20S | Chemi-Con | 1.123 | 565-2043-ND | kr.9.55000 | Parametric Equivalent |
| UPW1J331MHD | Nichicon | 45 | 493-1945-ND | kr.7.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.87000 | kr.9.87 |
| 10 | kr.6.35900 | kr.63.59 |
| 50 | kr.4.90100 | kr.245.05 |
| 100 | kr.4.44150 | kr.444.15 |
| 500 | kr.3.64870 | kr.1,824.35 |
| 1.500 | kr.3.27320 | kr.4,909.80 |
| 3.000 | kr.3.08716 | kr.9,261.48 |
| 6.000 | kr.2.93266 | kr.17,595.96 |
| Unit Price without VAT: | kr.9.87000 |
|---|---|
| Unit Price with VAT: | kr.12.33750 |

