82 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY250ELL820MFB5D

DigiKey Part Number
565-ELXY250ELL820MFB5D-ND
Manufacturer
Manufacturer Product Number
ELXY250ELL820MFB5D
Description
CAP ALUM 82UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
82 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
109.2 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
273 mA @ 100 kHz
Part Status
Obsolete
Impedance
350 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXJ250ARA820MF61GChemi-Con463565-HHXJ250ARA820MF61GCT-NDkr.7.61000MFR Recommended
EEU-FC1E820Panasonic Industry1.808P11216-NDkr.2.92000Direct
EEU-FC1E820BPanasonic Industry0EEU-FC1E820B-NDkr.0.76312Similar
EEU-FC1E820HPanasonic Industry18610-EEU-FC1E820HCT-NDkr.2.98000Similar
UPM1E820MEDNichicon1.678493-15731-NDkr.2.47000Similar
In-Stock: 6.035
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.85800kr.18.58
50kr.1.37320kr.68.66
100kr.1.21730kr.121.73
500kr.0.94936kr.474.68
2.000kr.0.79425kr.1,588.50
4.000kr.0.73565kr.2,942.60
6.000kr.0.70607kr.4,236.42
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000