
HHXJ250ARA820MF61G | |
|---|---|
DigiKey Part Number | 565-HHXJ250ARA820MF61GTR-ND - Tape & Reel (TR) 565-HHXJ250ARA820MF61GCT-ND - Cut Tape (CT) 565-HHXJ250ARA820MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ250ARA820MF61G |
Description | CAP ALUM HYBRID 82UF 20% 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXJ250ARA820MF61G Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 82 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXJ250GRA820MF61G | Chemi-Con | 1.000 | 565-HHXJ250GRA820MF61GCT-ND | kr.5.90000 | Parametric Equivalent |
| BW826M025HEHTA | NextGen Components | 20.000 | 3372-BW826M025HEHTATR-ND | kr.14.51099 | Parametric Equivalent |
| EEH-ZK1E820P | Panasonic Industry | 664 | P124973CT-ND | kr.6.66000 | Parametric Equivalent |
| GYE1E820MCQ1GS | Nichicon | 2.000 | 493-GYE1E820CT-ND | kr.7.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.4.84400 | kr.48.44 |
| 50 | kr.3.69620 | kr.184.81 |
| 100 | kr.3.33290 | kr.333.29 |
| 500 | kr.2.70794 | kr.1,353.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.51096 | kr.2,510.96 |
| 2.000 | kr.2.34726 | kr.4,694.52 |
| 3.000 | kr.2.26467 | kr.6,794.01 |
| 5.000 | kr.2.17260 | kr.10,863.00 |
| 7.000 | kr.2.11849 | kr.14,829.43 |
| 10.000 | kr.2.06622 | kr.20,662.20 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

