
ELXV500ELL821MK40S | |
|---|---|
DigiKey Part Number | 565-ELXV500ELL821MK40S-ND |
Manufacturer | |
Manufacturer Product Number | ELXV500ELL821MK40S |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV500ELL821MK40S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.06 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.12 A @ 100 kHz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ500ELL821MK35S | Chemi-Con | 441 | 565-ELXZ500ELL821MK35S-ND | kr.14.07000 | Direct |
| ELXZ630ELL821MK40S | Chemi-Con | 312 | 565-2052-ND | kr.14.39000 | Parametric Equivalent |
| EEU-FC1H821L | Panasonic Industry | 4.585 | P10332-ND | kr.13.31000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.98000 | kr.15.98 |
| 10 | kr.10.57500 | kr.105.75 |
| 50 | kr.8.32440 | kr.416.22 |
| 100 | kr.7.61370 | kr.761.37 |
| 500 | kr.6.39212 | kr.3,196.06 |
| 1.000 | kr.6.00772 | kr.6,007.72 |
| 2.500 | kr.5.59776 | kr.13,994.40 |
| 5.000 | kr.5.34811 | kr.26,740.55 |
| Unit Price without VAT: | kr.15.98000 |
|---|---|
| Unit Price with VAT: | kr.19.97500 |

