
ELXV250ELL331MJ16S | |
|---|---|
DigiKey Part Number | 565-ELXV250ELL331MJ16S-ND |
Manufacturer | |
Manufacturer Product Number | ELXV250ELL331MJ16S |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV250ELL331MJ16S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 536.25 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 825 mA @ 100 kHz |
Part Status Active | Impedance 84 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXV250ETD331MJ16S | Chemi-Con | 798 | 565-5016-1-ND | kr.3.87000 | Parametric Equivalent |
| ELXY250ETD331MJ16S | Chemi-Con | 782 | 565-ELXY250ETD331MJ16SCT-ND | kr.5.77000 | Parametric Equivalent |
| ELXZ350ELL331MJ16S | Chemi-Con | 2.000 | 565-1984-ND | kr.6.66000 | Parametric Equivalent |
| ELXZ350ETD331MJ16S | Chemi-Con | 675 | 565-ELXZ350ETD331MJ16SCT-ND | kr.6.21000 | Parametric Equivalent |
| B41888C7337M000 | TDK | 163 | 495-6008-ND | kr.5.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.09600 | kr.40.96 |
| 50 | kr.3.10400 | kr.155.20 |
| 100 | kr.2.79090 | kr.279.09 |
| 800 | kr.2.13246 | kr.1,705.97 |
| 1.600 | kr.1.98232 | kr.3,171.71 |
| 3.200 | kr.1.85758 | kr.5,944.26 |
| 5.600 | kr.1.77245 | kr.9,925.72 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

