ELXV100ELL682ML35S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.6.34836
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 792
Unit Price: kr.19.91000
Datasheet

Direct


Panasonic Industry
In Stock: 123
Unit Price: kr.17.24000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.13.92932
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.13.85987
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.13.96280
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.14.80736
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 600
Unit Price: kr.33.16000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.14.84373
Datasheet
6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV100ELL682ML35S

DigiKey Part Number
ELXV100ELL682ML35S-ND
Manufacturer
Manufacturer Product Number
ELXV100ELL682ML35S
Description
CAP ALUM 6800UF 20% 10V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXV100ELL682ML35S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.3545 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.77 A @ 100 kHz
Part Status
Active
Impedance
22 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.437" (36.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXZ100ELL682ML30SChemi-Con0565-1918-NDkr.6.34836Direct
ELXY100ELL682ML35SChemi-Con792565-1766-NDkr.19.91000Parametric Equivalent
EEU-FC1A682Panasonic Industry123P10239-NDkr.17.24000Direct
MAL215034682E3Vishay Beyschlag/Draloric/BC Components0MAL215034682E3-NDkr.13.92932Parametric Equivalent
MAL215054682E3Vishay Beyschlag/Draloric/BC Components0MAL215054682E3-NDkr.13.85987Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.6.07372kr.1,518.43
Unit Price without VAT:kr.6.07372
Unit Price with VAT:kr.7.59215