


EEU-FC1A682 | |
|---|---|
DigiKey Part Number | P10239-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1A682 |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1A682 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.559 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.01 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.24000 | kr.17.24 |
| 10 | kr.11.47500 | kr.114.75 |
| 50 | kr.9.07000 | kr.453.50 |
| 100 | kr.8.31170 | kr.831.17 |
| 500 | kr.7.00646 | kr.3,503.23 |
| 1.000 | kr.6.59595 | kr.6,595.95 |
| 2.500 | kr.6.15804 | kr.15,395.10 |
| 5.000 | kr.5.89146 | kr.29,457.30 |
| Unit Price without VAT: | kr.17.24000 |
|---|---|
| Unit Price with VAT: | kr.21.55000 |

