
ELXS401VSN561MA40S | |
|---|---|
DigiKey Part Number | 565-ELXS401VSN561MA40S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS401VSN561MA40S |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS401VSN561MA40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.13 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.0459 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43545B9567M000 | TDK | 96 | 495-B43545B9567M000-ND | kr.96.15000 | Parametric Equivalent |
| B43644B9567M000 | TDK | 437 | 495-7502-ND | kr.88.39000 | Parametric Equivalent |
| LGX2G561MELC40 | Nichicon | 24 | 493-7989-ND | kr.76.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.116.15000 | kr.116.15 |
| 10 | kr.85.90700 | kr.859.07 |
| 50 | kr.73.45340 | kr.3,672.67 |
| 200 | kr.66.28485 | kr.13,256.97 |
| 600 | kr.62.22465 | kr.37,334.79 |
| 1.000 | kr.61.55267 | kr.61,552.67 |
| Unit Price without VAT: | kr.116.15000 |
|---|---|
| Unit Price with VAT: | kr.145.18750 |

