MFR Recommended
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

ELXS401VSN331MR40S | |
|---|---|
DigiKey Part Number | ELXS401VSN331MR40S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS401VSN331MR40S |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.47 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1021 A @ 50 kHz |
Part Status Discontinued at DigiKey | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS401VSN331MR30S | Chemi-Con | 0 | 565-ELXS401VSN331MR30S-ND | kr.85.21000 | MFR Recommended |
| ELXS451VSN331MR40S | Chemi-Con | 1.833 | 565-5013-ND | kr.88.25000 | Upgrade |
| 400VXH330MEFC30X30 | Rubycon | 0 | 400VXH330MEFC30X30-ND | kr.25.86340 | Direct |
| 400VXH330MEFCSN30X30 | Rubycon | 0 | 400VXH330MEFCSN30X30-ND | kr.28.03800 | Direct |
| 420NXG330MEFC30X40 | Rubycon | 0 | 420NXG330MEFC30X40-ND | kr.21.57310 | Upgrade |








