680 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXS3B1VSN681MA35S

DigiKey Part Number
565-ELXS3B1VSN681MA35S-ND
Manufacturer
Manufacturer Product Number
ELXS3B1VSN681MA35S
Description
CAP ALUM 680UF 20% 315V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
680 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXS3B1VSN681MA35S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.26 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.2318 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.476" (37.50mm)
Voltage - Rated
315 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400VXT680MEFCSN35X35Rubycon721189-400VXT680MEFCSN35X35-NDkr.107.82000Parametric Equivalent
420VXT680MEFCSN35X35Rubycon701189-420VXT680MEFCSN35X35-NDkr.120.83000Parametric Equivalent
In-Stock: 290
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.104.93000kr.104.93
10kr.77.18300kr.771.83
50kr.65.73200kr.3,286.60
200kr.59.14185kr.11,828.37
600kr.55.40847kr.33,245.08
1.000kr.54.39141kr.54,391.41
Manufacturers Standard Package
Unit Price without VAT:kr.104.93000
Unit Price with VAT:kr.131.16250