680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400VXT680MEFCSN35X35

DigiKey Part Number
1189-400VXT680MEFCSN35X35-ND
Manufacturer
Manufacturer Product Number
400VXT680MEFCSN35X35
Description
CAP ALUM 680UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.99 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.786 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420VXT680MEFCSN35X35Rubycon701189-420VXT680MEFCSN35X35-NDkr.16.15000Parametric Equivalent
In-Stock: 72
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.107.82000kr.107.82
10kr.79.20200kr.792.02
50kr.67.40760kr.3,370.38
100kr.63.69750kr.6,369.75
500kr.57.33220kr.28,666.10
1.000kr.55.33343kr.55,333.43
Manufacturers Standard Package
Unit Price without VAT:kr.107.82000
Unit Price with VAT:kr.134.77500