ELXS251VSN561MQ35S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.15.45375
Datasheet

Parametric Equivalent


Nichicon
In Stock: 676
Unit Price: kr.35.06000
Datasheet
560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXS251VSN561MQ35S

DigiKey Part Number
ELXS251VSN561MQ35S-ND
Manufacturer
Manufacturer Product Number
ELXS251VSN561MQ35S
Description
CAP ALUM 560UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXS251VSN561MQ35S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.79 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.685 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.000" Dia (25.40mm)
Tolerance
±20%
Height - Seated (Max)
1.476" (37.50mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
250VXH560MEFC25X35Rubycon0250VXH560MEFC25X35-NDkr.15.45375Parametric Equivalent
LGX2E561MELA35Nichicon676493-8010-NDkr.35.06000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.34.55840kr.6,911.68
Manufacturers Standard Package
Unit Price without VAT:kr.34.55840
Unit Price with VAT:kr.43.19800