



LGX2E561MELA35 | |
|---|---|
DigiKey Part Number | 493-8010-ND |
Manufacturer | |
Manufacturer Product Number | LGX2E561MELA35 |
Description | CAP ALUM 560UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGX2E561MELA35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.78 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.67 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.06000 | kr.35.06 |
| 10 | kr.24.21900 | kr.242.19 |
| 50 | kr.19.72240 | kr.986.12 |
| 250 | kr.16.79340 | kr.4,198.35 |
| 500 | kr.15.87180 | kr.7,935.90 |
| 1.000 | kr.15.10676 | kr.15,106.76 |
| 2.500 | kr.14.29097 | kr.35,727.43 |
| Unit Price without VAT: | kr.35.06000 |
|---|---|
| Unit Price with VAT: | kr.43.82500 |

