Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELXM401VSN471MA45S | |
|---|---|
DigiKey Part Number | 565-ELXM401VSN471MA45S-ND |
Manufacturer | |
Manufacturer Product Number | ELXM401VSN471MA45S |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXM401VSN471MA45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.91 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.7313 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.56000 | kr.73.56 |
| 10 | kr.52.97700 | kr.529.77 |
| 50 | kr.44.47500 | kr.2,223.75 |
| 200 | kr.39.57890 | kr.7,915.78 |
| 600 | kr.36.80403 | kr.22,082.42 |
| 1.000 | kr.35.76778 | kr.35,767.78 |
| Unit Price without VAT: | kr.73.56000 |
|---|---|
| Unit Price with VAT: | kr.91.95000 |







