ELXM201VSN681MQ40S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 121
Unit Price: kr.38.77000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.22.83936
Datasheet
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXM201VSN681MQ40S

DigiKey Part Number
ELXM201VSN681MQ40S-ND
Manufacturer
Manufacturer Product Number
ELXM201VSN681MQ40S
Description
CAP ALUM 680UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXM201VSN681MQ40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.83 A @ 120 Hz
Ripple Current @ High Frequency
2.745 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.16.57785kr.3,315.57
Manufacturers Standard Package
Unit Price without VAT:kr.16.57785
Unit Price with VAT:kr.20.72231