



LGR2D681MELA40 | |
|---|---|
DigiKey Part Number | 493-7943-ND |
Manufacturer | |
Manufacturer Product Number | LGR2D681MELA40 |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGR2D681MELA40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.55 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.23000 | kr.38.23 |
| 10 | kr.26.53900 | kr.265.39 |
| 50 | kr.21.69160 | kr.1,084.58 |
| 250 | kr.18.53384 | kr.4,633.46 |
| 500 | kr.17.54088 | kr.8,770.44 |
| 1.000 | kr.16.71649 | kr.16,716.49 |
| 2.500 | kr.15.83768 | kr.39,594.20 |
| Unit Price without VAT: | kr.38.23000 |
|---|---|
| Unit Price with VAT: | kr.47.78750 |

