EKZN6R3ELL682ML20S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.9.51000
Datasheet

Direct


Rubycon
In Stock: 549
Unit Price: kr.14.46000
Datasheet

Direct


Panasonic Industry
In Stock: 229
Unit Price: kr.15.66000
Datasheet

Direct


Nichicon
In Stock: 170
Unit Price: kr.14.90000
Datasheet
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN6R3ELL682ML20S

DigiKey Part Number
565-4038-ND
Manufacturer
Manufacturer Product Number
EKZN6R3ELL682ML20S
Description
CAP ALUM 6800UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZN6R3ELL682ML20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.7625 A @ 120 Hz
Ripple Current @ High Frequency
3.25 A @ 100 kHz
Impedance
21 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.5.32584kr.1,331.46
Unit Price without VAT:kr.5.32584
Unit Price with VAT:kr.6.65730