Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

EKZN350ELL182ML25S | |
|---|---|
DigiKey Part Number | 565-4062-ND |
Manufacturer | |
Manufacturer Product Number | EKZN350ELL182ML25S |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN350ELL182ML25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.286 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.81 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-350ELL182ML25S | Chemi-Con | 500 | 565-EKY-350ELL182ML25S-ND | kr.16.74000 | Parametric Equivalent |
| 35YXH1800MEFC16X25 | Rubycon | 0 | 35YXH1800MEFC16X25-ND | kr.0.00000 | Direct |
| 35ZLJ1800M16X25 | Rubycon | 98 | 35ZLJ1800M16X25-ND | kr.16.55000 | Direct |
| EEU-FR1V182 | Panasonic Industry | 115 | P16746-ND | kr.17.75000 | Direct |
| UHW1V182MHD6 | Nichicon | 200 | 493-6847-ND | kr.14.96000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.43000 | kr.21.43 |
| 10 | kr.14.39200 | kr.143.92 |
| 50 | kr.11.47540 | kr.573.77 |
| 250 | kr.9.57060 | kr.2,392.65 |
| 500 | kr.8.97136 | kr.4,485.68 |
| 1.000 | kr.8.47347 | kr.8,473.47 |
| 2.500 | kr.7.94255 | kr.19,856.38 |
| 5.000 | kr.7.61940 | kr.38,097.00 |
| Unit Price without VAT: | kr.21.43000 |
|---|---|
| Unit Price with VAT: | kr.26.78750 |








