EKZN101ELL330MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1.779
Unit Price: kr.4.31000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.88950
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.251
Unit Price: kr.3.87000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.91528
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.3.36000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.960
Unit Price: kr.5.52000
Datasheet
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN101ELL330MHB5D

DigiKey Part Number
565-4132-ND
Manufacturer
Manufacturer Product Number
EKZN101ELL330MHB5D
Description
CAP ALUM 33UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
650 mA @ 100 kHz
Part Status
Obsolete
Impedance
200 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100ZLH33MEFC8X11.5Rubycon1.7791189-2152-NDkr.4.31000Parametric Equivalent
100ZLH33MEFCT78X11.5Rubycon0100ZLH33MEFCT78X11.5-NDkr.0.88950Parametric Equivalent
100ZLJ33M8X11.5Rubycon3.2511189-1043-NDkr.3.87000Parametric Equivalent
100ZLJ33MSU8X11.5Rubycon0100ZLJ33MSU8X11.5-NDkr.0.91528Parametric Equivalent
RF2A330MP508B5ERUChinsan (Elite)04191-RF2A330MP508B5ERUCT-NDkr.3.36000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes