
UHW2A330MPD | |
|---|---|
DigiKey Part Number | UHW2A330MPD-ND |
Manufacturer | |
Manufacturer Product Number | UHW2A330MPD |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Part Status Active | Impedance 290 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.48100 | kr.34.81 |
| 50 | kr.2.69060 | kr.134.53 |
| 100 | kr.2.44660 | kr.244.66 |
| 500 | kr.2.03438 | kr.1,017.19 |
| 1.000 | kr.1.90701 | kr.1,907.01 |
| 3.000 | kr.1.74967 | kr.5,249.01 |
| 6.000 | kr.1.67268 | kr.10,036.08 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

