EKZM500ETD101MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.79238
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.79238
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.560
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.90193
Datasheet

Parametric Equivalent


Rubycon
In Stock: 12.480
Unit Price: kr.3.36000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 7.965
Unit Price: kr.3.36000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 6.558
Unit Price: kr.4.06000
Datasheet
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZM500ETD101MHB5D

DigiKey Part Number
565-EKZM500ETD101MHB5DCT-ND - Cut Tape (CT)
565-EKZM500ETD101MHB5DTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKZM500ETD101MHB5D
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
289.6 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
724 mA @ 100 kHz
Part Status
Obsolete
Impedance
74 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50YXM100MEFC8X11.5Rubycon050YXM100MEFC8X11.5-NDkr.0.79238Parametric Equivalent
50YXM100MEFCT78X11.5Rubycon050YXM100MEFCT78X11.5-NDkr.0.79238Parametric Equivalent
50YXM100MEFR8X11.5Rubycon01189-50YXM100MEFR8X11.5-NDkr.3.42000Parametric Equivalent
50ZLH100MEFC8X11.5Rubycon01189-2327-NDkr.2.85000Parametric Equivalent
50ZLH100MEFCT78X11.5Rubycon1.5601189-4025-1-NDkr.2.92000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes